Phoenix Contact Cable Tie, Standard, 200 mm x 4.8mm, Black Polyamide

Subtotal (1 pack of 100 units)*

$23.74

(exc. GST)

$26.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$23.74$0.237

*price indicative

RS Stock No.:
535-709
Mfr. Part No.:
3240787
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

200mm

Product Type

Cable Tie

Width

4.8mm

Colour

Black

Material

Polyamide

Sub Type

Standard

Fire Behaviour

Flammability rating according to UL 94 V2

Minimum Operating Temperature

-40°C

Tensile Strength

220N

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-2

Maximum Bundle Diameter

50mm

Package Size

100

COO (Country of Origin):
IT
The Phoenix Contact Cable Tie is designed for efficient bundling of cables, showcasing robust heat resistance with the ability to withstand temperatures of up to 125°C, and short bursts up to 145°C. Engineered to provide a secure hold, the internal teeth ensure that the tie firmly grips the cables, preventing slippage or loosening over time. Constructed from durable PA 6.6 material, it is not only designed to be free from silicone and halogen but also meets high flammability standards. Its dimensions, particularly the width of 4.8 mm and length of 200 mm, make it ideal for a variety of applications, accommodating cable diameters ranging from 3 mm to 50 mm.

Internal teeth design provides secure cable gripping

Constructed from high quality polyamide for enhanced durability

Flammability rating according to UL ensures safety compliance

Eco friendly formulation meets stringent substance requirements

Versatile size accommodates a wide range of cable diameters

Lightweight construction facilitates ease of handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy