Phoenix Contact Cable Tie, Standard, 200 mm x 2.6mm, Black Polyamide
- RS Stock No.:
- 567-294
- Mfr. Part No.:
- 3240741
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$10.54
(exc. GST)
$11.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
- Plus 120 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $10.54 | $0.105 |
*price indicative
- RS Stock No.:
- 567-294
- Mfr. Part No.:
- 3240741
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 2.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V2, DNV ID: TAE00004VK | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 2.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V2, DNV ID: TAE00004VK | ||
Package Size 100 | ||
Maximum Bundle Diameter 52mm | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is designed for efficient and secure bundling, making it the ideal choice for both industrial and personal use. Constructed from high quality PA 6.6 material, it not only ensures durability but also combines an appealing black finish that fits seamlessly into any application. Engineered to withstand a wide range of environmental conditions, this cable tie accommodates external cable diameters of up to 52 mm, providing flexibility for various bundling needs. The inclusion of internal teeth enhances grip, ensuring that your cables are held firmly in place.
Internal teeth provide superior grip on bundled items
Accommodates a wide range of cable sizes for versatility
Effective in various environments which ensuring reliable functionality
Lightweight design enables easy handling and application
Meets stringent safety standards for peace of mind
Related links
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Black Polyamide
- Phoenix Contact Cable Tie 160 mm x 2.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.5mm, Black Polyamide
- Phoenix Contact Cable Tie 160 mm x 2.6mm, Clear Polyamide
