Phoenix Contact Cable Tie, Standard, 200 mm x 7.5mm, Black Polyamide
- RS Stock No.:
- 609-937
- Mfr. Part No.:
- 3240713
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$35.24
(exc. GST)
$38.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $35.24 | $0.352 |
*price indicative
- RS Stock No.:
- 609-937
- Mfr. Part No.:
- 3240713
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 7.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 80°C | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | UL 94 V-2 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 7.5mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 80°C | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals UL 94 V-2 | ||
Package Size 100 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable Tie offers a reliable and efficient solution for temporary fastening requirements, making it an indispensable choice for diverse applications. Designed with internal teeth, it provides exceptional tensile strength, ensuring secure and stable connections. The versatility of the cable tie caters to various external cable diameters, accommodating a broad range of uses across industries. Its material composition of PA 6.6 not only guarantees durability but also facilitates compliance with strict safety standards, such as UL 94.
Ideal for temporary fastening with a locking release mechanism
Made from high quality polyamide for enhanced durability
Suitable for external cable diameters ranging from 6 mm to 50 mm
Flammability rating of UL 94 V2 for safety assurance
Environmentally compliant fulfilling EU RoHS requirements
Related links
- Phoenix Contact Cable Tie 250 mm x 7.5mm, Black Polyamide
- Phoenix Contact Cable Tie 350 mm x 7.5mm, Black Polyamide
- RS PRO Cable Tie 370 mm x 7.5mm, Black Polyamide
- RS PRO Cable Tie 300 mm x 7.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.5mm, Clear Polyamide
- Thomas & Betts Cable Tie 610 mm x 7.5mm, Black Polyamide 66
- RS PRO Cable Tie 750 mm x 7.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 175.5 mm x 7.5mm, Black Polyamide
