Phoenix Contact Cable Tie, Standard, 200 mm x 2.6mm, Clear Polyamide

Subtotal (1 pack of 100 units)*

$9.63

(exc. GST)

$10.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 83 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$9.63$0.096

*price indicative

RS Stock No.:
608-278
Mfr. Part No.:
3240740
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

200mm

Product Type

Cable Tie

Width

2.6mm

Colour

Clear

Material

Polyamide

Sub Type

Standard

UV Resistant

No

Fire Behaviour

V2, UL94

Tensile Strength

80N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

DNV, UL Recognised

Maximum Bundle Diameter

52mm

Package Size

100

COO (Country of Origin):
IT
The Phoenix Contact Cable Tie is engineered for rapid and secure bundling, ensuring a reliable solution for all your cable management needs. Designed from durable PA 6.6 material, this cable tie boasts internal teeth for enhanced grip and a tensile strength rating of 80 N, making it ideal for various applications. Its transparent colour allows for discreet installation, while its versatile dimensions accommodate external cable diameters ranging from 1 mm to 52 mm. With a flammability rating in accordance with UL standards, this product also meets stringent environmental compliance requirements.

Offers a packaging unit of 100 pieces for convenient bulk usage

Meets EU RoHS substance requirements for safe environmental compliance

Optimised for storage in sealed original packaging to maintain performance

Adaptable design suits a variety of cables which ensuring maximum flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy