Phoenix Contact Cable Tie, Standard, 160 mm x 2.6mm, Black Polyamide

Subtotal (1 pack of 100 units)*

$7.64

(exc. GST)

$8.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$7.64$0.076

*price indicative

RS Stock No.:
535-330
Mfr. Part No.:
3240737
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie

Length

160mm

Width

2.6mm

Colour

Black

Material

Polyamide

Sub Type

Standard

UV Resistant

No

Fire Behaviour

Flammability rating according to UL 94 V2

Minimum Operating Temperature

-40°C

Tensile Strength

80N

Maximum Operating Temperature

85°C

Package Size

100

Maximum Bundle Diameter

40mm

Standards/Approvals

UL Recognised Approval ID: E328576-20210901, DNV Approval ID: TAE00004VK

COO (Country of Origin):
IT
The Phoenix Contact Cable Tie is designed for efficient and secure bundling of wires and cables, ensuring a tidy and organized setup. Crafted to meet rigorous standards, it features a standard version that provides reliability in various applications. The internal teeth offer a strong grip, preventing slippage and ensuring a long lasting hold even in challenging environments. With a sleek black finish and made from durable polyamide 6.6, this product is both functional and aesthetically pleasing.

Sleek black colour offers a professional appearance

Suitable for both industrial and residential use

Helps maintain an organized and tidy setup

Resilient against humidity and environmental fluctuations

Allows for optimal cable management in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy