Phoenix Contact Cable Tie, Standard, 290 mm x 4.8mm, Black Polyamide
- RS Stock No.:
- 599-233
- Mfr. Part No.:
- 3240765
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$24.00
(exc. GST)
$26.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $24.00 | $0.24 |
*price indicative
- RS Stock No.:
- 599-233
- Mfr. Part No.:
- 3240765
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 290mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL ID: E328576-20210901, DNV ID: TAE00004VK | |
| Maximum Bundle Diameter | 79mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 290mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL ID: E328576-20210901, DNV ID: TAE00004VK | ||
Maximum Bundle Diameter 79mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie offers an efficient solution for secure bundling in various applications. Engineered for both reliability and ease of use, it plays an essential role in cable management while maintaining functionality in demanding environmental conditions. The internal teeth design delivers a firm grip, preventing slippage, and empowering users to achieve tidy and organised installations. Manufactured from high quality PA 6.6, this cable tie withstands the rigours of industrial use, proving itself an ally in significant operations.
Resistant to UV radiation enhances longevity
Environmentally friendly complying with EU RoHS standards
Suitable for a variety of industrial applications
Efficiently maintains properties under fluctuating humidity
Supports a minimum order quantity conducive for bulk purchases
Manufactured with meticulous attention to quality
Optimised packaging ensures product integrity during storage
Related links
- Phoenix Contact Cable Tie 290 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 430 mm x 4.8mm, Black Polyamide
