Phoenix Contact Cable Tie, Standard, 365 mm x 7.8mm, Black Polyamide

Subtotal (1 pack of 100 units)*

$65.83

(exc. GST)

$72.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$65.83$0.658

*price indicative

RS Stock No.:
608-295
Mfr. Part No.:
3240837
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie

Length

365mm

Width

7.8mm

Colour

Black

Material

Polyamide

Sub Type

Standard

UV Resistant

Yes

Fire Behaviour

Flammability rating according to UL 94 V2

Tensile Strength

540N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

DNV ID: TAE00004VK, ISO 4892

Maximum Bundle Diameter

100mm

Package Size

100

COO (Country of Origin):
HR
The Phoenix Contact Cable Tie is designed for quick and reliable fastening, ensuring robust performance even in challenging environments. Crafted from high strength polyamide, it offers impressive UV resistance and is weatherproof, making it ideal for outdoor applications. Its internal teeth mechanism provides a firm grip on cables, accommodating a range of external diameters. This cable tie stands out with its black colour, aligning with modern aesthetic standards while providing essential functionality.

Internal teeth for secure and stable cable management

Constructed from high strength polyamide for enhanced durability

Aesthetic black finish that blends seamlessly with installations

Versatile for a wide range of cable diameters

Engineered to maintain properties in varying humidity levels

Compliant with RoHS and REACH regulations for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy