Phoenix Contact Cable Tie, Standard, 98 mm x 2.5mm, Black Polyamide
- RS Stock No.:
- 609-998
- Mfr. Part No.:
- 3240733
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$4.69
(exc. GST)
$5.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4.69 | $0.047 |
*price indicative
- RS Stock No.:
- 609-998
- Mfr. Part No.:
- 3240733
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 98mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | WT-HF | |
| Standards/Approvals | DNV Approval ID:TAE00004VK, UL Approval ID:E328576-20210901 | |
| Maximum Bundle Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 98mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series WT-HF | ||
Standards/Approvals DNV Approval ID:TAE00004VK, UL Approval ID:E328576-20210901 | ||
Maximum Bundle Diameter 21mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is designed for efficient and secure bundling of cables, showcasing a durable standard version that meets high performance demands. Crafted from robust PA 6.6 material, this cable tie provides a reliable fastening solution with a tensile strength of 80 N, making it suitable for a variety of applications. The internal teeth design ensures a firm grip on cables, providing peace of mind in challenging environments. With resistance to temperature variations and an optimal ambient temperature range, this cable tie is perfect for both storage and operational use. Its black colour (RAL 9005) blends seamlessly into most setups, while its RoHS compliance guarantees safety and environmental friendliness.
Internal teeth ensure a secure grip preventing slippage
Optimised for both storage and operational conditions
RoHS compliant reflecting commitment to environmental safety
Lightweight construction aids in versatile installation scenarios
Rated for high tensile strength ideal for demanding applications
Available in a packing unit of 100 promoting efficiency in purchasing
Related links
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Black Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Transparent Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Blue Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Clear Polyamide
- RS PRO Cable Tie 100 mm x 2.5mm, Black Polyamide
- StarTech.com Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- Schneider Electric Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide
