uvex cable pulling glove White HPPE Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 237-4584
- Mfr. Part No.:
- UD6613F2
- Brand:
- uvex
Subtotal (1 pair)*
$27.95
(exc. GST)
$30.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $27.95 |
*price indicative
- RS Stock No.:
- 237-4584
- Mfr. Part No.:
- UD6613F2
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | HPPE | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Polyurethane | |
| Number of Gloves | 20 | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Series | cable pulling glove | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Gloves | ||
Size 9 | ||
Material HPPE | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Polyurethane | ||
Number of Gloves 20 | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Series cable pulling glove | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- KR
Related links
- uvex cable pulling glove White HPPE Glove Polyurethane Coating
- uvex cable pulling glove White HPPE Glove Polyurethane Coating
- uvex cable pulling glove White HPPE Glove Polyurethane Coating
- uvex synexo impact 1 Yellow Fibreglass Size 9 Polyurethane Coating
- Lebon Protection FLEXFIT-9 Grey Elastane Polyamide Size 9, Polyurethane Coating
- Ansell HyFlex 11-725 White HPPE Nylon Spandex Size 9, Polyurethane Coating
- Traffi TG7360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Glove Polyurethane Coating
