StarTech.com USB Type C Audio and Charge Adapter Female 3.5 mm Stereo Right Angle USB Type C AV Adapter
- RS Stock No.:
- 236-8282
- Distrelec Article No.:
- 302-31-223
- Mfr. Part No.:
- CDP235APDM
- Brand:
- StarTech.com
Subtotal (1 unit)*
$50.93
(exc. GST)
$56.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.93 |
*price indicative
- RS Stock No.:
- 236-8282
- Distrelec Article No.:
- 302-31-223
- Mfr. Part No.:
- CDP235APDM
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | AV Adapter | |
| Converts From Type | USB Type C | |
| Sub Type | USB Type C Audio and Charge Adapter | |
| Orientation | Right Angle | |
| Converts to Type | 3.5 mm Stereo | |
| Length | 50mm | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Number of Connectors A | 1 | |
| Converts From Gender - Connector | Male | |
| Number of Connectors B | 1 | |
| Converts to Gender - Connector | Female | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Housing Material | Metal | |
| Standards/Approvals | No | |
| Series | CDP235APDM | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type AV Adapter | ||
Converts From Type USB Type C | ||
Sub Type USB Type C Audio and Charge Adapter | ||
Orientation Right Angle | ||
Converts to Type 3.5 mm Stereo | ||
Length 50mm | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Number of Connectors A 1 | ||
Converts From Gender - Connector Male | ||
Number of Connectors B 1 | ||
Converts to Gender - Connector Female | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Housing Material Metal | ||
Standards/Approvals No | ||
Series CDP235APDM | ||
Colour Silver | ||
- COO (Country of Origin):
- VN
StarTech.com AV Adapter, Quick-Charge Support, 60W Power Rating - CDP235APDM
Want a workstation with extra audio capability? Plug in this StarTech.com AV adapter. It adds a 3.5mm audio jack to your personal device, cutting out the need to replace legacy headsets. As the unit also features a USB-C port, it's a 2-in-1 option that lets you keep your kit charged up while you work.
Features & Benefits
High-power performanceThis adapter delivers power up to 60W, making light work of charging demanding devices.
Efficient chargingThanks to its support for fast-charging modes, it tops up compatible hardware in no time.
Handy portabilityWeighs just 9g, so slips easily into your pocket or laptop bag.
• Works with Thunderbolt ports for wide compatibility
• Hard-wearing metal body shrugs off knocks and bumps
FAQs
What operating systems can I use this product with?You can use this adapter with most leading computer operating systems, as well as iPadOS and Android, so it's a widely compatible option.
Related links
- StarTech.com Straight Audio Connector Adapter USB Type C Splitter 3.5mm Audio Jack
- RS PRO Black, 150 mm
- StarTech.com Right Angle HDMI Adapter HDMI Male HDMI Adapter Female HDMI
- USB Cables
- RS PRO USB Type A to Female to USB Type C Male Adapter
- NewLink Straight AV Adapter 3.5 mm Stereo Male Cassette Adapter 3.5 mm Stereo
- RS PRO AV Adapter, Male 3.5 mm Stereo to Female 6.35 mm Stereo
- RS PRO Straight AV Adapter 3.5 mm Stereo Female Audio Male 3.5 mm Stereo

