HellermannTyton Cable Tie, 210 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 440-814
- Mfr. Part No.:
- 150-77936
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$806.15
(exc. GST)
$886.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $806.15 | $1.612 |
*price indicative
- RS Stock No.:
- 440-814
- Mfr. Part No.:
- 150-77936
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 210mm | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Tensile Strength | 180N | |
| Minimum Operating Temperature | -40°C | |
| Series | T50RDHFT6 | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 19mm | |
| Package Size | 500 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 210mm | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Tensile Strength 180N | ||
Minimum Operating Temperature -40°C | ||
Series T50RDHFT6 | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 19mm | ||
Package Size 500 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Fixing tie for hole round inside serrated diameter 3.0 to 19.0 mm black 500 pcs has a disc that adjusts tie pressure from various directions and minimizes access of dust and dirt the fir tree foot part can be used for a variety of panel thicknesses and is suitable for use within threaded holes.
Pre-assembled 2-piece fixing tie with fir tree foot part
Cable tie head can be moved after bundling
Easy to assemble without the need for a tool
- RS Stock No. 0433771
- Mfr. Part No. 150-31096
1 Bag of 500
$724.81
- RS Stock No. 0440617
- Mfr. Part No. 111-08280
1 Bag of 1000
$427.01
- RS Stock No. 1984659
- Mfr. Part No. 156-01086 Q50REC4B-PA66W-BK
Each (In a Pack of 50)
$2.30
- RS Stock No. 0440519
- Mfr. Part No. 156-00136
1 Bag of 500
$1,213.51
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 232 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Grey Polyamide 66












