HellermannTyton Cable Tie, 305 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 433-771
- Mfr. Part No.:
- 150-31096
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$724.81
(exc. GST)
$797.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $724.81 | $1.45 |
*price indicative
- RS Stock No.:
- 433-771
- Mfr. Part No.:
- 150-31096
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 305mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 355N | |
| Series | T80IFT6LG | |
| Maximum Operating Temperature | 240°C | |
| Maximum Bundle Diameter | 105mm | |
| Standards/Approvals | RoHS | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 305mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 355N | ||
Series T80IFT6LG | ||
Maximum Operating Temperature 240°C | ||
Maximum Bundle Diameter 105mm | ||
Standards/Approvals RoHS | ||
Package Size 500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The HellermannTyton Fixing tie for hole (round), inside serrated, diameter 5.0 to 75.0 mm, black, 500 pcs, features a disc that adjusts the tie for pressure from various directions and minimizes the access of dust and dirt. The fir tree foot part can be used for a variety of panel thicknesses and is suitable for use within threaded holes.
Pre-assembled 2-piece fixing tie with fir tree foot part
Cable tie head can be moved after bundling
Easy to assemble without the need for a tool
- RS Stock No. 0440617
- Mfr. Part No. 111-08280
1 Bag of 1000
$427.01
- RS Stock No. 0440814
- Mfr. Part No. 150-77936
1 Bag of 500
$806.15
- RS Stock No. 0440519
- Mfr. Part No. 156-00136
1 Bag of 500
$1,213.51
- RS Stock No. 2159238
- Mfr. Part No. 111-08210 T80I-PA66-BK
1 Bag of 100
$80.69
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 232 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.6mm, Black Polyamide 66
- Panduit Cable Tie 305 mm x 4.7mm, Black Nylon












