Subtotal (1 unit)*
$3.65
(exc. GST)
$4.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.65 |
*price indicative
- RS Stock No.:
- 806-468
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Label | |
| Fixing Type | Adhesive | |
| Text Colour | Black | |
| Background Colour | White | |
| Length | 60mm | |
| Width | 90mm | |
| Text Message | Calibration | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Label | ||
Fixing Type Adhesive | ||
Text Colour Black | ||
Background Colour White | ||
Length 60mm | ||
Width 90mm | ||
Text Message Calibration | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Adhesive Calibration Label, 60 mm x 90 mm
This RS PRO adhesive calibration label is designed for easy application on various surfaces, providing clear identification for calibration status. The label features a white background with black text, ensuring high visibility and readability. Ideal for maintaining compliance and ensuring equipment is properly calibrated.
Features and Benefits
Adhesive backing: Allows for easy and secure attachment to surfaces.
White background with black text: Enhances visibility and readability.
Size 60 mm x 90 mm: Suitable for a range of equipment and surfaces.
White background with black text: Enhances visibility and readability.
Size 60 mm x 90 mm: Suitable for a range of equipment and surfaces.
Applications
Laboratories
Manufacturing facilities
Quality assurance departments
Manufacturing facilities
Quality assurance departments
Additional Information
Complies with ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 4454108
1 Bag of 30
$32.31
1 Bag of 120
$35.82












