HellermannTyton Cable Tie, Releasable, 232 mm x 4.7mm, Black Polyamide 66

Subtotal (1 bag of 2500 units)*

$4,223.49

(exc. GST)

$4,645.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$4,223.49$1.689

*price indicative

RS Stock No.:
215-9018
Mfr. Part No.:
150-01700 FT220DP7-PA66-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

232mm

Width

4.7mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Series

FT220DP7

Maximum Operating Temperature

85°C

Package Size

2500

Standards/Approvals

RoHS

Maximum Bundle Diameter

40mm

COO (Country of Origin):
GB
The HellermannTyton Easy to assemble without the need for a tool. Primarily designed for fixing cable harnesses in the automotive industry, their simplicity and ease of use has resulted in these parts being used in other industries, for example aviation, switch gear manufacturer, white goods manufacturer.

Easy to assemble without the need for a tool

  • RS Stock No. 2159244
  • Mfr. Part No. 111-08010 T80R-PA66-BK
1 Bag of 100
$42.08
  • RS Stock No. 2159007
  • Mfr. Part No. 112-52112 CTT60R-PA66HS-BK
1 Bag of 100
$65.67
  • RS Stock No. 2159239
  • Mfr. Part No. 111-08250 T80I-PA66HS-BK
1 Bag of 100
$96.66
  • RS Stock No. 2159241
  • Mfr. Part No. 150-21297 T80ISBS5-PA66-BK
1 Bag of 500
$656.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy