HellermannTyton Cable Tie, Inside Serrated, 202 mm x 4.6mm, Black Polyamide 66

Subtotal (1 bag of 100 units)*

$40.70

(exc. GST)

$44.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 74 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$40.70$0.407

*price indicative

RS Stock No.:
440-630
Mfr. Part No.:
112-05060
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

202mm

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Inside Serrated

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Maximum Operating Temperature

85°C

Series

T

Standards/Approvals

UL-ZODZ2.E64139, UL 94 V2, ASTM D6779

Package Size

100

Maximum Bundle Diameter

50mm

RoHS Status: Exempt

COO (Country of Origin):
US
The HellermannTyton Cable tie with inside serration measures 202.0x4.6 mm fits diameter range 1.5 to 50.0 mm in black ensures a strong hold onto bundles allows easy application manually or with a processing tool and features a bent tail for simple insertion supplied in a pack of 100 pieces.

UV-resistant black cable tie available in a wide range of sizes

Made from 100 % high quality plastic, allows for good recycling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy