HellermannTyton Cable Tie, Inside Serrated, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 810-3879
- Distrelec Article No.:
- 300-81-463
- Mfr. Part No.:
- 111-04889 T50R-PA66W-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$36.54
(exc. GST)
$40.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 487 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $36.54 | $0.365 | - |
| 15 - 49 | $36.12 | $0.361 | 1% |
| 50 + | $35.68 | $0.357 | 2% |
*price indicative
- RS Stock No.:
- 810-3879
- Distrelec Article No.:
- 300-81-463
- Mfr. Part No.:
- 111-04889 T50R-PA66W-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | T50R | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | DNV GL, UL, RoHS, HF | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series T50R | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals DNV GL, UL, RoHS, HF | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie, 200mm Length, Polyamide 6.6 (PA66) - 111-04889 T50R-PA66W-BK
This cable tie from HellermannTyton is a versatile, high-quality solution for various industries. With its black colour, halogen-free material, PA66 composition, UV resistance, and inside serrated design, this cable tie ensures durability and reliability in securing cables.
Features & Benefits
• Made from polyamide 6.6 (PA66) material for strength and longevity
• UV resistant, making it suitable for outdoor use
• Inside serrated design for secure fastening
• Halogen-free material for safety
Applications
• Can be used for securing cables in tight spaces
• Suitable for bundling wires and cables in various Applications
Can this cable tie withstand varying temperatures?
Yes, this cable tie has a wide operating temperature range from -40°C to +85°C, making it suitable for different environments.
Will this cable tie maintain its strength in harsh conditions?
Yes, with a high tensile strength of 225N, this cable tie is designed to withstand tough conditions and securely hold cables in place.
Is this cable tie easy to use for different applications?
Yes, the versatile design of this cable tie makes it easy to use in various industries and applications without compromising on quality or durability.
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 245 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
