Thomas & Betts Cable Tie, Stainless Steel Barb Locking, 186 mm x 4.8mm, Black Polyamide 66
- RS Stock No.:
- 484-9427
- Mfr. Part No.:
- 7TCG009450R0198 TYB25MX
- Brand:
- Thomas & Betts
Get a bulk buy discount
Add 15 more to save -
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$326.59
(exc. GST)
$359.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
- Plus 129 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $326.59 | $0.327 | - |
| 15 - 49 | $323.82 | $0.324 | - |
| 50 + | $317.35 | $0.317 | 2% |
*price indicative
- RS Stock No.:
- 484-9427
- Mfr. Part No.:
- 7TCG009450R0198 TYB25MX
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 186mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Stainless Steel Barb Locking | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 222.46N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Ty-Rap | |
| Package Size | 1000 | |
| Standards/Approvals | UL E49405 | |
| Maximum Bundle Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 186mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Stainless Steel Barb Locking | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 222.46N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Ty-Rap | ||
Package Size 1000 | ||
Standards/Approvals UL E49405 | ||
Maximum Bundle Diameter 45mm | ||
Thomas & Betts Nylon Weather-Resistant Cable Tie, 186mm Length, 222N Tensile Strength - Ty-Rap Series - TYB25MX-RS
Keep your electrical wires neatly bundled with this robust nylon cable tie from Thomas & Betts. Its high tensile strength of 222N means it can handle bundle weights up to approximately 20kg, making it suitable for industrial use. The fastener locks securely, thanks to stainless steel barbs that hook firmly into the tail. To remove it, simply cut through the cable tie to release your wires. With a wide installation temperature range of -40°C to +85°C, this is a reliable choice for use in harsh conditions.
Features & Benefits
• Resists weathering and UV light, so useful both indoors and outdoors
• Able to hold larger cable bundles with a long length of 186mm
• Rounded edge to reduce the risk of damage to wiring
• Non-magnetic locking mechanism for minimal risk of interference with electrical wires
Applications
• Telecommunication and data centres
• Audio and visual equipment
• Automotive industry
Is this cable tie halogen-free?
Yes, this cable tie is halogen-free, which means it won't emit any toxic fumes in the event of a fire.
Can I use this cable tie in bulkheads?
Yes, because it's snag-free, you can safely pull this fastener through bulkheads.
Related links
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Natural Polyamide 66
- RS PRO Cable Tie 186 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.4mm, Black Polyamide 66
- Thomas & Betts Cable Tie 140 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Natural Polyamide 66
- RS PRO Cable Tie 361 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie Grey Polyamide 66
- Thomas & Betts Cable Tie Red Polyamide 66