HellermannTyton Cable Tie, Inside Serrated, 202 mm x 4.6mm, Natural Polyamide 66

Subtotal (1 bag of 100 units)*

$38.12

(exc. GST)

$41.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$38.12$0.381

*price indicative

RS Stock No.:
440-628
Mfr. Part No.:
112-05019
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

202mm

Width

4.6mm

Colour

Natural

Material

Polyamide 66

Sub Type

Inside Serrated

UV Resistant

No

Fire Behaviour

UL 94 V-2

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Series

T

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

50mm

Package Size

100

Standards/Approvals

UL62275

RoHS Status: Exempt

COO (Country of Origin):
US
The HellermannTyton Cable tie with inside serration measures 202.0x4.6 mm fits diameter range 1.5 to 50.0 mm in natural provides a strong hold onto bundles features an ergonomic bent tail for quick and simple installation and allows easy application manually or with an application tool supplied in a pack of 100 pieces.

Available in a wide range of materials and sizes

High tensile strength with very low insertion force

Only high quality plastic is used meeting recycling targets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy