Panduit Cable Tie Assemblies, Cable Tie, 362 mm x 4.6mm, Metallic 304 Stainless Steel

Subtotal (1 bag of 100 units)*

$250.16

(exc. GST)

$275.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$250.16$2.502

*price indicative

RS Stock No.:
301-897
Mfr. Part No.:
MLT4S-CP
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

362mm

Product Type

Cable Tie Assemblies

Width

4.6mm

Colour

Metallic

Material

304 Stainless Steel

Sub Type

Cable Tie

UV Resistant

Yes

Minimum Operating Temperature

80°C

Tensile Strength

200lb

Maximum Operating Temperature

538°C

Maximum Bundle Diameter

102mm

Package Size

100

Standards/Approvals

RoHS

The Panduit self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie body. The smooth surfaces and rounded edges assure cable protection and worker safety while providing a strong, durable method of cabling bundle. The cable tie can be used in a wide range of indoor, outdoor, and underground applications. Color Stainless Steel.

Color Metallic

Environment Indoor/Outdoor

Resistance Properties UV-Resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy