HellermannTyton Cable Tie, Inside Serrated, 925 mm x 8.9mm, Natural Polyamide 66

Get a bulk buy discount

Add 4 more to save 7%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$71.46

(exc. GST)

$78.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 3$71.46$2.858-
4 +$65.76$2.637%

*price indicative

RS Stock No.:
440-623
Mfr. Part No.:
111-15719
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

925mm

Width

8.9mm

Colour

Natural

Material

Polyamide 66

Sub Type

Inside Serrated

Fire Behaviour

UL 94 V-2

Tensile Strength

780N

Minimum Operating Temperature

-40°C

Series

T

Maximum Operating Temperature

85°C

Package Size

25

Maximum Bundle Diameter

274.3mm

Standards/Approvals

UL62275

RoHS Status: Exempt

COO (Country of Origin):
US
The HellermannTyton Cable tie with inside serration measures 925.0x8.9 mm fits diameter range 8.0 to 274.3 mm in natural provides a strong hold onto bundles features an ergonomic bent tail for quick and simple installation and allows easy application manually or with an application tool supplied in a pack of 25 pieces.

Available in a wide range of materials and sizes

High tensile strength with very low insertion force

Only high quality plastic is used meeting recycling targets

  • RS Stock No. 2159119
  • Mfr. Part No. 111-15619 T150M-PA66-NA
1 Bag of 25
$29.35
  • RS Stock No. 2159116
  • Mfr. Part No. 111-15419 T150L-PA66-NA
1 Bag of 25
$47.60
Each (In a Pack of 25)
$1.00
1 Bag of 100
$75.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy