HellermannTyton Cable Tie, Inside Serrated, 820 mm x 8.9mm, Black Polyamide 66
- RS Stock No.:
- 440-621
- Mfr. Part No.:
- 111-15410
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 4 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$88.96
(exc. GST)
$97.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 3 | $88.96 | $3.558 | - |
| 4 + | $81.84 | $3.274 | 8% |
*price indicative
- RS Stock No.:
- 440-621
- Mfr. Part No.:
- 111-15410
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 820mm | |
| Width | 8.9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| Fire Behaviour | UL 94 V-2, UL 94HB | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 780N | |
| Maximum Operating Temperature | 105°C | |
| Series | T | |
| Standards/Approvals | UL 94 HB, UL 94 V2 | |
| Package Size | 25 | |
| Maximum Bundle Diameter | 245mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 820mm | ||
Width 8.9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
Fire Behaviour UL 94 V-2, UL 94HB | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 780N | ||
Maximum Operating Temperature 105°C | ||
Series T | ||
Standards/Approvals UL 94 HB, UL 94 V2 | ||
Package Size 25 | ||
Maximum Bundle Diameter 245mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The HellermannTyton Cable tie with inside serration measures 820.0x8.9 mm fits diameter range 8.0 to 245.0 mm in black manual and/or pneumatic tools available for greater process reliability commonly offered in natural and black with other colors available on request supplied in a pack of 25 pieces.
Heat stabilized cable ties (PA66HS) for temperatures up to +105 °C
Available in a wide range of sizes to cover almost every application
Inside serration provides a strong hold onto bundles
Related links
- HellermannTyton Cable Tie 820 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 530 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 925 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 530 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 760 mm x 7.6mm, Black Polyamide 66
