HellermannTyton Cable Tie, Inside Serrated Cable Tie, 530 mm x 8.9mm, Black Polyamide 66
- RS Stock No.:
- 247-8373
- Distrelec Article No.:
- 302-23-466
- Mfr. Part No.:
- 111-00124
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 375 more to save $19.12
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$25.53
(exc. GST)
$28.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,075 unit(s) shipping from 16 November 2026
- Plus 875 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 350 | $1.021 | $25.53 | - |
| 375 - 1225 | $0.97 | $24.25 | $19.12 |
| 1250 + | $0.919 | $22.98 | $127.50 |
*price indicative
- RS Stock No.:
- 247-8373
- Distrelec Article No.:
- 302-23-466
- Mfr. Part No.:
- 111-00124
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 530mm | |
| Product Type | Cable Tie | |
| Width | 8.9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 780N | |
| Minimum Operating Temperature | -40°C | |
| Series | T | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 25 | |
| Standards/Approvals | HF, RoHS, UL, CE | |
| Maximum Bundle Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 530mm | ||
Product Type Cable Tie | ||
Width 8.9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 780N | ||
Minimum Operating Temperature -40°C | ||
Series T | ||
Maximum Operating Temperature 85°C | ||
Package Size 25 | ||
Standards/Approvals HF, RoHS, UL, CE | ||
Maximum Bundle Diameter 150mm | ||
RoHS Status: Exempt
HellermannTyton Series T Cable Tie, 530mm Length, 8.9mm Width - 111-00124
This cable tie is designed for versatile and durable fastening in various applications. Measuring 530mm in length and 8.9mm in width, it features a robust black nylon 66 construction that offers exceptional strength and reliability. This non-releasable cable tie is engineered to withstand harsh conditions and is suitable for industries requiring high performance in temperature variations.
Features & Benefits
• Made from nylon 66 for enhanced durability and resistance
• Non-releasable design prevents accidental loosening of bundled items
• High tensile strength of up to 780N ensures secure fastening
• Maximum bundle diameter of 150mm accommodates various cable sizes
Applications
• Used for securing cables in electrical installations
• Ideal for use in automation and electronic assemblies
• Suitable for fastening in mechanical engineering environments
• Utilised in outdoor due to UV resistance
• Applicable in industries requiring fire-resistant fastening solutions
What temperature extremes can be handled without compromising performance?
The cable tie can operate effectively in conditions ranging from -40°C to +85°C, making it suitable for challenging environments.
Can it be used in outdoor settings?
Yes, the material is UV resistant, allowing for safe use in outdoor applications without degradation over time.
How do these ties compare in safety features to other options?
These ties are UL 94V2 rated, ensuring fire safety compliance, which is crucial for industrial settings.
What is the pack size for this product?
The cable ties are available in a convenient pack of 25, ideal for bulk usage in various projects.
Related links
- HellermannTyton Cable Tie 530 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 820 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 530 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 925 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 820 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Green Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 760 mm x 7.6mm, Natural Polyamide 66
