HellermannTyton Cable Tie, Inside Serrated, 387 mm x 7.6mm, Black Polyamide 66

Subtotal (1 bag of 100 units)*

$236.52

(exc. GST)

$260.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$236.52$2.365

*price indicative

RS Stock No.:
440-611
Mfr. Part No.:
111-00400
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

387mm

Product Type

Cable Tie

Width

7.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Inside Serrated

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Tensile Strength

535N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

T

Package Size

100

Standards/Approvals

UL-ZODZ2.E64139, UL-File Number E64139, CAGE Code 53421, BACS38K, ASTM D6779

Maximum Bundle Diameter

105mm

RoHS Status: Exempt

COO (Country of Origin):
US
The HellermannTyton Cable tie with inside serration measures 387.0x7.6 mm fits diameter range 5.0 to 105.0 mm in black allows easy application either manually or with a processing tool and features a bent tail for simple insertion supplied in a pack of 100 pieces.

UV-resistant black cable tie available in a wide range of sizes

Made from 100 % high quality plastic, allows for good recycling

Inside serration for a strong hold onto bundles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy