HellermannTyton Cable Tie, Releasable, 820 mm x 8.8mm, Black Polyamide 66

Subtotal (1 bag of 25 units)*

$52.72

(exc. GST)

$57.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 188 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$52.72$2.109

*price indicative

RS Stock No.:
215-9115
Mfr. Part No.:
111-15405 T150L-PA66-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

820mm

Product Type

Cable Tie

Width

8.8mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

780N

Series

T150L

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

245mm

Package Size

25

Standards/Approvals

UL, RoHS

COO (Country of Origin):
US

HellermannTyton Cable Tie - 820 (L) x 8.8mm (W), Pack of 25, Black Colour - T150L Series - 111-15405


Bunch up your hoses, pipes and wires with this cable tie from HellermannTyton. It has a serrated head that grips onto the tail to achieve a secure grip. As it's non-releasable, it helps minimise the risk of tampering. This strong tie has a high yield strength and can withstand up to 780N of push and pull. Don't stress if your cables are chunky, as this fastener handles a generous bundle diameter of 245mm.

• Ergonomic bent tail eases installation

• Versatile option can be fastened manually or with an application tool

• Suitable for challenging locations, thanks to an operating temperature range of -40°C to +85°C

Applications


• Control panels

• DIY projects

• Railway industry

• Agricultural settings

Is this cable tie flame-retardant?


Yes, this tie is made from PA66 that has self-extinguishing fire behaviour, giving you peace of mind in flammable settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy