HellermannTyton Cable Tie, 305 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 440-617
- Mfr. Part No.:
- 111-08280
- Brand:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
$427.01
(exc. GST)
$469.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $427.01 | $0.427 |
*price indicative
- RS Stock No.:
- 440-617
- Mfr. Part No.:
- 111-08280
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 305mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 355N | |
| Maximum Operating Temperature | 105°C | |
| Series | T | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 85mm | |
| Standards/Approvals | ASTM D6779 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 305mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 355N | ||
Maximum Operating Temperature 105°C | ||
Series T | ||
Package Size 1000 | ||
Maximum Bundle Diameter 85mm | ||
Standards/Approvals ASTM D6779 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The HellermannTyton Cable tie with inside serration measures 305.0x4.7 mm fits diameter range 1.5 to 85.0 mm in black heat stabilized cable ties PA66HS for temperatures up to plus 105 °C available in a wide range of sizes to cover almost every application supplied in a pack of 1000 pieces.
Inside serration provides a strong hold onto bundles
Manual and/or pneumatic tools available for greater process reliability
Commonly offered in natural and black, other colors available on request
- RS Stock No. 0433771
- Mfr. Part No. 150-31096
1 Bag of 500
$724.81
- RS Stock No. 0440814
- Mfr. Part No. 150-77936
1 Bag of 500
$806.15
- RS Stock No. 2159238
- Mfr. Part No. 111-08210 T80I-PA66-BK
1 Bag of 100
$80.69
- RS Stock No. 0440519
- Mfr. Part No. 156-00136
1 Bag of 500
$1,213.51
Related links
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Black Polyamide 66












