HellermannTyton Cable Tie, Outside Serrated, 246 mm x 4.6mm, Black Polyamide
- RS Stock No.:
- 354-566
- Mfr. Part No.:
- 118-00173
- Brand:
- HellermannTyton
Subtotal (1 pack of 100 units)*
$104.28
(exc. GST)
$114.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $104.28 | $1.043 |
*price indicative
- RS Stock No.:
- 354-566
- Mfr. Part No.:
- 118-00173
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 246mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Outside Serrated | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 246mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Outside Serrated | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Cable tie outside serrated 245x4.6mm diameter 1.6 to 66 mm comes in black color and 100pcs is manufactured from Post Industrial Recycled PA66. It is heat stabilized and impact modified for easy insertion combined with high tensile strength. The outside serrated design features a smooth surface to the bundle. This sustainable range of cable ties are manufactured with 100% PIR material whilst still maintaining high performance specifications and material properties. Suitable for a number of applications T-Series cable ties with inside serrated strap for a strong hold around the bundle or OS-Series with outside serrations and smooth surface to the bundle.
Tie follows the contours of the cable bundle perfectly
Takes up less space due to curved head design
T-Series and OS-Series manufactured from 100% PIR material
Heat stabilized, impact modified material
Easy insertion combined with high tensile strength
Tie follows the contours of the cable bundle perfectly
Easy application either manually or with a processing tool
- RS Stock No. 0354564
- Mfr. Part No. 118-00149
1 Pack of 100
$99.51
- RS Stock No. 4919100
- Mfr. Part No. 118-05850 T50SOS-PA66HS-BK
1 Bag of 100
$44.37
- RS Stock No. 4919093
- Mfr. Part No. 118-05900 T50LOS-PA66HS-BK
1 Bag of 100
$85.45
- RS Stock No. 0351772
- Mfr. Part No. 111-05018
1 Pack of 100
$44.62
Related links
- HellermannTyton Cable Tie 203.2 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 384 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 385 mm x 7.6mm, Black Polyamide
- HellermannTyton Cable Tie 245 mm x 4.6mm, White Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66












