HellermannTyton Cable Tie, Outside Serrated, 203.2 mm x 4.6mm, Black Polyamide

Subtotal (1 pack of 100 units)*

$99.51

(exc. GST)

$109.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$99.51$0.995

*price indicative

RS Stock No.:
354-564
Mfr. Part No.:
118-00149
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

203.2mm

Product Type

Cable Tie

Width

4.6mm

Colour

Black

Material

Polyamide

Sub Type

Outside Serrated

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Maximum Operating Temperature

105°C

Standards/Approvals

No

Package Size

100

COO (Country of Origin):
GB
The HellermannTyton Cable tie outside serrated 203.2x4.6mm diameter 1.6 to 50 mm comes in black color and 100pcs is manufactured from Post Industrial Recycled PA66. It is heat stabilized and impact modified for easy insertion combined with high tensile strength. The outside serrated design features a smooth surface to the bundle. This sustainable range of cable ties are manufactured with 100% PIR material whilst still maintaining high performance specifications and material properties. Suitable for a number of applications T-Series cable ties with inside serrated strap for a strong hold around the bundle or OS-Series with outside serrations and smooth surface to the bundle.

Tie follows the contours of the cable bundle perfectly

Takes up less space due to curved head design

T-Series and OS-Series manufactured from 100% PIR material

Heat stabilized, impact modified material

Easy insertion combined with high tensile strength

Tie follows the contours of the cable bundle perfectly

Easy application either manually or with a processing tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy