Thomas & Betts Cable Tie, 186 mm x 4.8mm, Red Polyamide 66

Subtotal (1 pack of 1000 units)*

$379.26

(exc. GST)

$417.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$379.26$0.379

*price indicative

RS Stock No.:
338-983
Distrelec Article No.:
301-77-080
Mfr. Part No.:
TY 25 M2
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

186mm

Product Type

Cable Tie

Width

4.8mm

Colour

Red

Material

Polyamide 66

Standards/Approvals

RoHS

Package Size

1000

COO (Country of Origin):
US
The Thomas & Betts TY-RAP Cable Tie, 186x4.8mm, in red is a reliable solution for organizing and securing cables. Made from high-quality materials, it ensures strong and lasting support for cables in various settings.

Durable and strong for secure cable management

Suitable for color-coding or visibility in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy