Thomas & Betts Natural Adhesive Cable Clamp 25mm x 25 mm
- RS Stock No.:
- 253-2541
- Mfr. Part No.:
- 7TCG009900R0003
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$4,657.00
(exc. GST)
$5,123.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $4.657 | $4,657.00 |
*price indicative
- RS Stock No.:
- 253-2541
- Mfr. Part No.:
- 7TCG009900R0003
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Clamp | |
| Colour | Natural | |
| Length | 25mm | |
| Width | 25mm | |
| Fixing Hole Diameter | 4.3mm | |
| Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Adhesive | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Clamp | ||
Colour Natural | ||
Length 25mm | ||
Width 25mm | ||
Fixing Hole Diameter 4.3mm | ||
Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Adhesive | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABBTC350A-TB is a re-usable latching clamp for cable ties. It is a nylon/polyamide 6.6 cable clamp with natural nylon color. The integral top cover incorporates a unique ratchet design that is fully adjustable and releasable. It can withstand temperatures of up to 85°C.
It is 25 mm long, 25 mm wide
Maximum height of 22 mm
Self-adhesive or screw mounting method
Mounting hole diameter of 4.3mm / 0.17 inches
Related links
- Thomas & Betts Natural Adhesive Cable Clamp 25mm x 25 mm
- Thomas & Betts Natural Screw Cable Clamp 25mm x 25 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 25mm x 25 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Clamp 16mm x 14.8 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 5.5 mm x 12.7mm x 12.7 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 18.7mm x 18.7 mm