Thomas & Betts Natural Adhesive Cable Tie Mount 18.7mm x 18.7 mm
- RS Stock No.:
- 253-1262
- Mfr. Part No.:
- 7TAG054850R0004
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$145.00
(exc. GST)
$160.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.45 | $145.00 |
*price indicative
- RS Stock No.:
- 253-1262
- Mfr. Part No.:
- 7TAG054850R0004
- Brand:
- Thomas & Betts
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
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Length | 18.7mm | |
| Width | 18.7mm | |
| Fixing Hole Diameter | 4mm | |
| Material | Nylon | |
| Series | MPNY-750-9-C | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Adhesive | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Length 18.7mm | ||
Width 18.7mm | ||
Fixing Hole Diameter 4mm | ||
Material Nylon | ||
Series MPNY-750-9-C | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Adhesive | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB MPNY-750-9-C is a mounting base for cable ties. It is nylon / polyamide 6.6 mounting base with natural nylon color. It can withstand temperatures of up to 70°C. It has mechanical strength of 40 Newton's or 9 pounds and a 4 size hole.
It is 18.7 mm long, 18.7 mm wide and has height of 5.8 mm
Synthetic rubber adhesive mounting
Related links
- Thomas & Betts Natural Adhesive Cable Tie Mount 18.7mm x 18.7 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 25mm x 25 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 5.5 mm x 12.7mm x 12.7 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19.05 mm x 50.8mm x 50.8 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 5 mm x 28mm x 28 mm
- Thomas & Betts Natural Adhesive, Screw Cable Tie Mount 3.6 mm x 19.05mm x 19.05 mm