Thomas & Betts Natural Adhesive Cable Clamp 25mm x 25 mm

Subtotal (1 pack of 100 units)*

$514.20

(exc. GST)

$565.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$5.142$514.20

*price indicative

RS Stock No.:
253-2536
Mfr. Part No.:
7TCG009890R0001
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Clamp

Colour

Natural

Length

25mm

Width

25mm

Fixing Hole Diameter

4.3mm

Material

Nylon

Minimum Operating Temperature

-40°C

Mount Fixing Type

Adhesive

Maximum Operating Temperature

85°C

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB TC5349A-TB is a re-usable latching clamp, made of nylon/polyamide 6.6 and available in natural nylon color. It can withstand temperatures of up to 85°C. The design offers an integral top cover incorporates a unique ratchet design that is fully adjustable and releasable. It has length of 25.0mm (0.984 inches), width of 25.0mm (0.984 inches) and has maximum height of f 14.5mm (0.57 inches).

Self-adhesive or screw mounting method

Mounting hole diameter of 4.3mm (0.17 inches)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy