Thomas & Betts Natural Adhesive Cable Tie Mount 5.5 mm x 12.7mm x 12.7 mm
- RS Stock No.:
- 253-1137
- Mfr. Part No.:
- 7TAG009830R0000
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$294.00
(exc. GST)
$323.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 300 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $2.94 | $294.00 |
*price indicative
- RS Stock No.:
- 253-1137
- Mfr. Part No.:
- 7TAG009830R0000
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 5.5mm | |
| Length | 12.7mm | |
| Width | 12.7mm | |
| Material | Nylon | |
| Mount Fixing Type | Adhesive | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 5.5mm | ||
Length 12.7mm | ||
Width 12.7mm | ||
Material Nylon | ||
Mount Fixing Type Adhesive | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- US
The ABB TC050X050A-C is a four-way mounting base for cable ties. It is nylon/polyamide 6.6 mounting base. It can withstand temperatures of up to 85°C. It is 12.7 mm long, 12.7 mm wide and has height of 4.5 mm.
Slot width of 5.59 (0.22 inches)
Self-adhesive mounting method
Related links
- Thomas & Betts Black Adhesive Cable Tie Mount 5.59 mm x 12.7mm x 12.7 mm
- Panduit White Cable Tie Mount 2.5 mm x 12.7mm x 12.7 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 139 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 108 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 44 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 76 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19mm x 19 mm