Thomas & Betts Natural Adhesive Cable Tie Mount 19mm x 19 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-1124
Mfr. Part No.:
7TAG009810R0010
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie Mount

Colour

Natural

Length

19mm

Width

19mm

Material

Nylon

Minimum Operating Temperature

-35.56°C

Mount Fixing Type

Adhesive

Maximum Operating Temperature

65.56°C

Standards/Approvals

UL, REACH, CSA, RoHS

COO (Country of Origin):
HU
The ABB TC344A is a four-way mounting base for cable ties. It is nylon/polyamide 6.6 mounting base. It can withstand temperatures of up to 65°C. This base eliminates errors premounting with respect to its orientation to wire bundle direction.

It is 19 mm long, 19 mm wide and has height of 4.9 mm

Self-adhesive mounting

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy