Thomas & Betts Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm

Subtotal (1 pack of 1000 units)*

$1,866.00

(exc. GST)

$2,053.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
1000 +$1.866$1,866.00

*price indicative

RS Stock No.:
253-1126
Mfr. Part No.:
7TAG009820R0036
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Colour

Natural

Product Type

Cable Tie Mount

Length

28.6mm

Width

28.6mm

Material

Nylon

Series

TC342

Mount Fixing Type

Adhesive

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, UL, CSA, RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB TC342 is a two-way mounting base for cable ties. It is nylon/polyamide 6.6 mounting base. It can withstand temperatures of up to 85°C. This base is molded as one-piece, thus no lost parts. It consists of one tube each adhesive and activator.

Length of 28.6mm (1.13 inches)

Width of 28.6mm (1.13 inches)

Height of 5.7mm (0.22 inches)

Two-component glue mounting method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy