Thomas & Betts Natural Rubber-Based Adhesive Cable Clamp 16mm x 14.8 mm
- RS Stock No.:
- 253-1209
- Mfr. Part No.:
- 7TAG009970R0149
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$894.50
(exc. GST)
$984.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $1.789 | $894.50 |
*price indicative
- RS Stock No.:
- 253-1209
- Mfr. Part No.:
- 7TAG009970R0149
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Product Type | Cable Clamp | |
| Length | 14.8mm | |
| Width | 16mm | |
| Material | Nylon | |
| Series | RANY-160-9-D | |
| Mount Fixing Type | Rubber-Based Adhesive | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Product Type Cable Clamp | ||
Length 14.8mm | ||
Width 16mm | ||
Material Nylon | ||
Series RANY-160-9-D | ||
Mount Fixing Type Rubber-Based Adhesive | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB RANY-160-9-D is a cable clamp for round cables, made of nylon/polyamide 6.6 and is available in natural nylon color. These versatile adhesive clips keep paths organized. It can withstand temperatures of up to 85°C.
Length of 14.8mm (0.583 inch)
Width of 16mm (0.630 inch)
Height of 6.4mm (0.252 inch)
Self-adhesive mounting method
Related links
- Thomas & Betts Natural Rubber-Based Adhesive Cable Tie Mount 25.4mm x 25.4 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Clip 25.4mm x 25.4 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Clip 31.8mm x 28.5 mm
- ABB Grey Rubber-Based Adhesive Cable Clamp 14mm x 85.5 mm
- Thomas & Betts Natural Adhesive Cable Clamp 25mm x 25 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 25mm x 25 mm