Thomas & Betts Natural Adhesive Cable Clamp 25mm x 25 mm

Subtotal (1 pack of 1000 units)*

$4,996.00

(exc. GST)

$5,496.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$4.996$4,996.00

*price indicative

RS Stock No.:
253-2539
Mfr. Part No.:
7TCG009900R0001
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Colour

Natural

Product Type

Cable Clamp

Length

25mm

Width

25mm

Fixing Hole Diameter

4.3mm

Material

Nylon

Minimum Operating Temperature

-40°C

Mount Fixing Type

Adhesive

Maximum Operating Temperature

85°C

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB TC349A-TB is a re-usable latching clamp for cable ties. It is a nylon/polyamide 6.6 cable clamp with natural nylon color. The integral top cover incorporates a unique ratchet design that is fully adjustable and releasable. It can withstand temperatures of up to 85°C.

It is 25 mm long

25 mm wide and has maximum height of 14.5 mm

Self-adhesive or screw mounting method

Mounting hole diameter of 4.3mm / 0.17 inches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy