Thomas & Betts Black Adhesive Cable Tie Mount 19mm x 19 mm
- RS Stock No.:
- 253-2534
- Mfr. Part No.:
- 7TCG009790R0012
- Brand:
- Thomas & Betts
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-2534
- Mfr. Part No.:
- 7TCG009790R0012
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Length | 19mm | |
| Width | 19mm | |
| Material | Nylon | |
| Minimum Operating Temperature | -35.56°C | |
| Mount Fixing Type | Adhesive | |
| Maximum Operating Temperature | 65.56°C | |
| Standards/Approvals | RoHS, REACH, CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Length 19mm | ||
Width 19mm | ||
Material Nylon | ||
Minimum Operating Temperature -35.56°C | ||
Mount Fixing Type Adhesive | ||
Maximum Operating Temperature 65.56°C | ||
Standards/Approvals RoHS, REACH, CE | ||
- COO (Country of Origin):
- HU
The ABB TC5344AX is a 4-way adhesive, made of nylon/polyamide 6.6 and has black color. It can withstand temperatures of up to 65°C. It is weather and UV resistant. It eliminates errors in premounting the base with respect to its orientation to wire bundle direction.
Length of 19mm (0.75 inches)
Width of 19mm (0.75 inches)
Height of 4.9mm (0.19 inches)
Self-adhesive mounting method,
Related links
- Thomas & Betts Black Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 25mm x 25 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 0.301 in x 28.6mm x 28.6 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 5.59 mm x 12.7mm x 12.7 mm
- Phoenix Contact Black Screw, Adhesive Cable Tie Mount 4 mm x 19mm x 19 mm