Thomas & Betts Black Adhesive Cable Tie Mount 19mm x 19 mm
- RS Stock No.:
- 253-1125
- Mfr. Part No.:
- 7TAG009810R0012
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$3,031.00
(exc. GST)
$3,334.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $3.031 | $3,031.00 |
*price indicative
- RS Stock No.:
- 253-1125
- Mfr. Part No.:
- 7TAG009810R0012
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Length | 19mm | |
| Width | 19mm | |
| Material | Nylon | |
| Minimum Operating Temperature | -35.56°C | |
| Mount Fixing Type | Adhesive | |
| Maximum Operating Temperature | 65.56°C | |
| Standards/Approvals | CE, RoHS, UL, CSA, REACH | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Length 19mm | ||
Width 19mm | ||
Material Nylon | ||
Minimum Operating Temperature -35.56°C | ||
Mount Fixing Type Adhesive | ||
Maximum Operating Temperature 65.56°C | ||
Standards/Approvals CE, RoHS, UL, CSA, REACH | ||
- COO (Country of Origin):
- US
The ABB TC344AX is a four-way mounting base for cable ties. It is black, nylon/polyamide 6.6 mounting base. This mounting base can withstand temperatures of up to 85°C, while being UV and weather resistant. It has length of 19mm (0.75 inches), width of 19mm (0.75 inches) and has height of 4.9mm (0.19 inches).
Self-adhesive mounting method
Eliminates errors in premounting the base with respect to its orientation to wire bundle direction
Related links
- Thomas & Betts Black Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 25mm x 25 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 0.301 in x 28.6mm x 28.6 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 5.59 mm x 12.7mm x 12.7 mm
- Phoenix Contact Black Screw, Adhesive Cable Tie Mount 4 mm x 19mm x 19 mm