Phoenix Contact Black Screw, Adhesive Cable Tie Mount 4 mm x 19mm x 19 mm

Subtotal (1 pack of 100 units)*

$24.40

(exc. GST)

$26.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$24.40$0.244

*price indicative

RS Stock No.:
609-935
Mfr. Part No.:
3240707
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie Mount

Colour

Black

Cable Tie Width Acceptance

4mm

Length

19mm

Width

19mm

Fixing Hole Diameter

4mm

Material

ABS

Series

WT-BASE

Mount Fixing Type

Screw, Adhesive

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

Flammability rating according to UL 94 HB

COO (Country of Origin):
HR
The Phoenix Contact Cable binder base is designed for exceptional performance, accommodating cable binders up to 4 mm wide. Engineered for versatility, it features a self adhesive rubber backing combined with screw mounting options, ensuring secure installation in various applications. The product boasts a layered cable binder feed through that enhances cable management efficiency. With a supportive tensile strength of 220 N, this cable binder base is reliable even in demanding environments.

Installation flexibility with both self adhesive and screw mounting options

Designed for high tensile strength which ensuring secure cable management

Environmentally friendly construction free from harmful substances

Compact dimensions allowing for efficient space utilisation

Achieves compliance with stringent flammability ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy