Thomas & Betts Black Adhesive Cable Tie Mount 5.59 mm x 12.7mm x 12.7 mm
- RS Stock No.:
- 253-1138
- Mfr. Part No.:
- 7TAG009830R0001
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$309.40
(exc. GST)
$340.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $3.094 | $309.40 |
*price indicative
- RS Stock No.:
- 253-1138
- Mfr. Part No.:
- 7TAG009830R0001
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 5.59mm | |
| Length | 12.7mm | |
| Width | 12.7mm | |
| Fixing Hole Diameter | 5.5mm | |
| Material | Nylon | |
| Mount Fixing Type | Adhesive | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 5.59mm | ||
Length 12.7mm | ||
Width 12.7mm | ||
Fixing Hole Diameter 5.5mm | ||
Material Nylon | ||
Mount Fixing Type Adhesive | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- US
The ABB TC050X050AX-C is a four-way mounting base for cable ties. It is black colored, nylon/polyamide 6.6 mounting base. This mounting base is UV resistant and, can withstand weather changes and temperatures of up to 65°C. It is 12.7 mm long, 12.7 mm wide and has height of 4.5 mm.
Slot width of 5.59 mm or 0.22 inches
Self-adhesive mounting
Related links
- Thomas & Betts Natural Adhesive Cable Tie Mount 5.5 mm x 12.7mm x 12.7 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 25mm x 25 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 0.301 in x 28.6mm x 28.6 mm
- Panduit White Cable Tie Mount 2.5 mm x 12.7mm x 12.7 mm
- Thomas & Betts Blue Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.05 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 139 mm