Thomas & Betts Black Adhesive Cable Tie Mount 28.6mm x 28.6 mm

Subtotal (1 pack of 100 units)*

$345.40

(exc. GST)

$379.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$3.454$345.40

*price indicative

RS Stock No.:
253-1122
Mfr. Part No.:
7TAG009800R0005
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Colour

Black

Product Type

Cable Tie Mount

Length

28.6mm

Width

28.6mm

Material

Nylon

Mount Fixing Type

Adhesive

Minimum Operating Temperature

-35.56°C

Maximum Operating Temperature

65.56°C

Standards/Approvals

UL, CSA, REACH, RoHS, CE

COO (Country of Origin):
US
The ABB TC5345AX is a four-way mounting base for cable ties. It is black, nylon/polyamide 6.6 mounting base. This mounting base can withstand temperatures of up to 85°C, while being UV and weather resistant. It has length of 28.6mm (1.13 inches), width of 28.6mm (1.13 inches) and has height of 5.7mm (0.22 inches).

Self-adhesive mounting method

Eliminates errors in premounting the base with respect to its orientation to wire bundle direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy