Thomas & Betts Natural Screw Cable Tie Mount 19mm x 19 mm
- RS Stock No.:
- 253-1123
- Mfr. Part No.:
- 7TAG009810R0008
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$1,814.00
(exc. GST)
$1,995.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $1.814 | $1,814.00 |
*price indicative
- RS Stock No.:
- 253-1123
- Mfr. Part No.:
- 7TAG009810R0008
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Length | 19mm | |
| Width | 19mm | |
| Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, CE, UL, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Length 19mm | ||
Width 19mm | ||
Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, CE, UL, RoHS, REACH | ||
- COO (Country of Origin):
- US
The ABB TC344 is a four-way mounting base for cable ties. It is nylon/polyamide 6.6 mounting base. This mounting base can withstand temperatures of up to 85°C. It is 19 mm long, 19 mm wide and has height of 4.9 mm.
Two-component glue or screw mounting
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 25.4 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 9.5mm x 19 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 9.7mm x 19.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 13.2mm x 24.3 mm