Thomas & Betts Natural Adhesive Cable Tie Mount 18.7mm x 18.7 mm
- RS Stock No.:
- 253-1261
- Mfr. Part No.:
- 7TAG054850R0002
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$150.90
(exc. GST)
$166.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.509 | $150.90 |
*price indicative
- RS Stock No.:
- 253-1261
- Mfr. Part No.:
- 7TAG054850R0002
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 18.7mm | |
| Width | 18.7mm | |
| Fixing Hole Diameter | 4mm | |
| Material | Nylon | |
| Mount Fixing Type | Adhesive | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 18.7mm | ||
Width 18.7mm | ||
Fixing Hole Diameter 4mm | ||
Material Nylon | ||
Mount Fixing Type Adhesive | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB MPNY-750-0-C is cable tie mounting base, made of nylon/polyamide 6.6, and available in natural nylon color. It can withstand temperatures of up to 70°C. It has length of 18.79mm (0.74 inch), width of 18.79mm (0.74 inch), height of 5.08mm (0.20 inch) and mechanical strength of 40 Newton's (9 pounds).
Self-adhesive
Synthetic rubber adhesive mounting
Related links
- Thomas & Betts Natural Adhesive Cable Tie Mount 18.7mm x 18.7 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 25mm x 25 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 5.5 mm x 12.7mm x 12.7 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19.05 mm x 50.8mm x 50.8 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 5 mm x 28mm x 28 mm
- Thomas & Betts Natural Adhesive, Screw Cable Tie Mount 3.6 mm x 19.05mm x 19.05 mm