Thomas & Betts Natural Adhesive, Screw Cable Tie Mount 3.6 mm x 19.05mm x 19.05 mm

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$112.82

(exc. GST)

$124.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$112.82$1.128

*price indicative

RS Stock No.:
555-414
Distrelec Article No.:
301-77-074
Mfr. Part No.:
TC 5344 A
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Colour

Natural

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

3.6mm

Length

19.05mm

Width

19.05mm

Fixing Hole Diameter

2.8mm

Material

Polyamide 66

Series

TC

Minimum Operating Temperature

0°C

Mount Fixing Type

Adhesive, Screw

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-2

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy