Thomas & Betts Natural Adhesive Cable Tie Mount 5 mm x 28mm x 28 mm
- RS Stock No.:
- 253-2533
- Mfr. Part No.:
- 7TCG009750R0072
- Brand:
- Thomas & Betts
Subtotal (1 pack of 3000 units)*
$1,752.00
(exc. GST)
$1,926.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3000 + | $0.584 | $1,752.00 |
*price indicative
- RS Stock No.:
- 253-2533
- Mfr. Part No.:
- 7TCG009750R0072
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 5mm | |
| Length | 28mm | |
| Width | 28mm | |
| Material | Nylon | |
| Series | MB-2828-9-C | |
| Mount Fixing Type | Adhesive | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | 49°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 5mm | ||
Length 28mm | ||
Width 28mm | ||
Material Nylon | ||
Series MB-2828-9-C | ||
Mount Fixing Type Adhesive | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature 49°C | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
The ABB MB-2828-9-C is a self-adhesive mounting base for cable ties. It is a nylon/polyamide 6.6 cable clamp. It can withstand temperatures between the range of -18°C to 45°C.
It is 28 mm long and 28 mm wide
Accepts maximum tie width of 5.0 mm
Related links
- HellermannTyton Black Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton White Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 25mm x 25 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 18.7mm x 18.7 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 5.5 mm x 12.7mm x 12.7 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19.05 mm x 50.8mm x 50.8 mm