Thomas & Betts Natural Screw Cable Tie Mount 19mm x 25.4 mm
- RS Stock No.:
- 253-1183
- Mfr. Part No.:
- 7TAG009910R0071
- Brand:
- Thomas & Betts
Subtotal (1 pack of 200 units)*
$1,066.00
(exc. GST)
$1,172.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | $5.33 | $1,066.00 |
*price indicative
- RS Stock No.:
- 253-1183
- Mfr. Part No.:
- 7TAG009910R0071
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Length | 25.4mm | |
| Width | 19mm | |
| Fixing Hole Diameter | 3.3mm | |
| Material | Nylon | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Length 25.4mm | ||
Width 19mm | ||
Fixing Hole Diameter 3.3mm | ||
Material Nylon | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC106 is a right-angle bundle support, nylon/polyamide 6.6 and available in natural nylon color. It can withstand temperatures of up to 85°C or 185F. This style meets military specification requirements as a support at holes in bulkheads and walls. It has length of 25.4mm (1.0 inches), width of 19.1mm (0.75 inches) and height of 25.4mm (1.0 inches).
Two screw mounting method with 4 screw
Mounting hole size of 3.3mm (0.130 inches)
- RS Stock No. 2531166
- Mfr. Part No. 7TAG009870R0003
Each (In a Pack of 100)
$1.38
- RS Stock No. 2531088
- Mfr. Part No. 7TAG009660R0011
Each (In a Pack of 500)
$3.473
- RS Stock No. 2531170
- Mfr. Part No. 7TAG009880R0000
Each (In a Pack of 1000)
$0.979
- RS Stock No. 2531195
- Mfr. Part No. 7TAG009910R0084
Each (In a Pack of 100)
$9.334
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Tie Mount 25.4mm x 25.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 9.7mm x 19.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 13.2mm x 24.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 129 mm
- Thomas & Betts Natural Screw Cable Tie Mount 17.5mm x 44.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Screw Cable Tie Mount 15mm x 15 mm











