Phoenix Contact UC-WMT Cable Marker, White, Pre-printed "Blank", 5 mm Cable, 600 μm Cable, 0819398
- RS Stock No.:
- 248-2197
- Mfr. Part No.:
- 0819398
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$80.85
(exc. GST)
$88.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $8.085 | $80.85 |
*price indicative
- RS Stock No.:
- 248-2197
- Mfr. Part No.:
- 0819398
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | UC-WMT | |
| Minimum Cable Diameter | 600μm | |
| Maximum Cable Diameter | 5mm | |
| Colour | White | |
| Length | 4mm | |
| Width | 15mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 45545-2, etc, DIN EN 61010-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series UC-WMT | ||
Minimum Cable Diameter 600μm | ||
Maximum Cable Diameter 5mm | ||
Colour White | ||
Length 4mm | ||
Width 15mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 45545-2, etc, DIN EN 61010-1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact's cable marker provide space for including function texts. Labelled insert strips are simply inserted into the collars. This protects the marking against dirt.
Colour white
Base element material PA
Length 4 mm
Width 15 mm
Cable diameter 0.6 mm to 50 mm
Components free from silicone and halogen
Material PA
- RS Stock No. 2482206
- Mfr. Part No. 0823517
Each (In a Pack of 10)
$8.085
- RS Stock No. 2482243
- Mfr. Part No. 1014082
Each (In a Pack of 10)
$18.126
- RS Stock No. 2407236
- Mfr. Part No. 1199627
Each (In a Pack of 10)
$21.003
- RS Stock No. 2395068
- Mfr. Part No. 1080099
Each
$1,288.05
Related links
- Phoenix Contact UC-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0823517
- Phoenix Contact US-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0828766
- Phoenix Contact WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 1080099
- Phoenix Contact US-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0828765
- Phoenix Contact UC-WMT Cable Marker Pre-printed "Blank" 1.5 mm Cable, 0819411
- Phoenix Contact UCT-WMTBA Cable Marker Pre-printed "Blank" 5 mm Cable, 1014082
- Phoenix Contact US-WMT Cable Marker 22 mm Cable 0801462
- Phoenix Contact US-WMT Cable Marker 5 mm Cable 0801446











