Phoenix Contact UCT-WMTBA Cable Marker, White, Pre-printed "Blank", 5 mm Cable, 5 mm Cable, 1014082
- RS Stock No.:
- 248-2243
- Mfr. Part No.:
- 1014082
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$183.46
(exc. GST)
$201.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $18.346 | $183.46 |
*price indicative
- RS Stock No.:
- 248-2243
- Mfr. Part No.:
- 1014082
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | UCT-WMTBA | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 5mm | |
| Colour | White | |
| Length | 33.1mm | |
| Width | 6.1mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA / EAC / cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series UCT-WMTBA | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 5mm | ||
Colour White | ||
Length 33.1mm | ||
Width 6.1mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA / EAC / cULus Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact cable marker can be labelled with TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0 and THERMOMARK CARD.
Length 24 mm
Width 4 mm
Color white
Type card form
Components free from silicone, halogen, and cadmium
Material PC
Flammability rating according to UL 94 V0
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 15
Number of individual labels per row 5
Related links
- Phoenix Contact UC-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0819398
- Phoenix Contact UCT-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1014084
- Brady DMC Slip On Cable Marker Pre-printed "Blank" 2.5 mm Cable, DMC-2.5/5-30
- Brady DMC Slip On Cable Marker Pre-printed "Blank" 2.5 mm Cable, DMC-2.5/5-15
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 1199627
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199634
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 0820183
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 4 mm Cable, 0820426
