Phoenix Contact US-WMT Cable Marker, White, 5 mm Cable, 600 μm Cable, 0801446
- RS Stock No.:
- 188-1704
- Distrelec Article No.:
- 303-96-899
- Mfr. Part No.:
- 0801446
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$124.97
(exc. GST)
$137.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $124.97 | $12.497 |
*price indicative
- RS Stock No.:
- 188-1704
- Distrelec Article No.:
- 303-96-899
- Mfr. Part No.:
- 0801446
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | US-WMT | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 600μm | |
| Colour | White | |
| Length | 4mm | |
| Width | 15mm | |
| Printable | No | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 61010-1 | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series US-WMT | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 600μm | ||
Colour White | ||
Length 4mm | ||
Width 15mm | ||
Printable No | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 61010-1 | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- PL
Phoenix Contact Conductor Marker, 4mm by 15mm - UCT-WMT (15X4) - 0801446
Accurately tag your electrical conductors with this set of high-quality markers from Phoenix Contact. These components are designed for a wide variety of cable sizes ranging from 0.6 to 50mm, so you can conveniently use them to label a range of cables.
The durable polycarbonate (PC) material means these conductor markers have high impact resistance for reliability and long-lasting performance. They're supplied in a batch of 50 labels, so you can be sure you'll have plenty on hand. Each label measures 4mm long by 15mm wide and comes in a plain white colour that makes it easy to see markings. The markers are also free of silicon and other halogens for increased safety.
These markers are compatible with both thermal transfer and inkjet printing for increased versatility. They also have strong wipe resistance, so tag markings last longer. You'll find this component useful when installing and commissioning heavy-duty machinery in industrial environments.
Features & Benefits
• Light weight of 10g per piece for ease of handling and reduced strain on your cables
• Wide operating temperature range of -40°C to +120°C for use in harsh conditions
• UL94 V-0 (Underwriters' Laboratories) rating means that burning stops within 10 seconds for increased fire safety
- RS Stock No. 1881705
- Mfr. Part No. 0801462
1 Box of 10
$102.18
- RS Stock No. 0522056
- Mfr. Part No. 0801449
1 Pack of 10
$1,198.16
- RS Stock No. 1881724
- Mfr. Part No. 0828771
1 Box of 10
$177.56
- RS Stock No. 0487588
- Mfr. Part No. 0801437
1 Pack of 10
$1,349.93
Related links
- Phoenix Contact US-WMT Cable Marker 22 mm Cable 0801462
- Phoenix Contact US-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0828766
- Phoenix Contact US-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0828765
- Phoenix Contact UC-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0819398
- Phoenix Contact UC-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0823517
- Phoenix Contact WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 1080099
- Phoenix Contact UCT-WMT Cable Marker 5 mm Cable 0801447
- Phoenix Contact UCT-WMT Insert Cable Marker 10 mm Cable Green 0801442












