Phoenix Contact WMT Cable Marker, White, Pre-printed "Blank", 45 mm Cable, 600 μm Cable, 1080099

Subtotal (1 unit)*

$1,288.05

(exc. GST)

$1,416.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,288.05

*price indicative

RS Stock No.:
239-5068
Mfr. Part No.:
1080099
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Legend

Blank

Series

WMT

Maximum Cable Diameter

45mm

Minimum Cable Diameter

600μm

Colour

White

Length

15mm

Width

4mm

Printable

Yes

Material

Polyester

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact cable marker roll comes in white colour. It is unlabelled but can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2. The product mounting type is insert. The number of individual labels are 10000.

Mounting type insert

Cable diameter range: 0.6 to 45 mm

Lettering field size 15 x 4 mm

Number of individual labels 10000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy